Circular DIN Connectors 4 PIN IN-LINE MINI
Kobiconn 161-2604 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.