Kobiconn 161-2905-E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-2905-E to view detailed technical specifications.
No datasheet is available for this part.