Phone Connectors 3.5 STEREO SINGLE SW T/R 1000/PCS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |