Kobiconn 161-4034/TR-EX technical specifications.
| Color | Black |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-4034/TR-EX to view detailed technical specifications.
No datasheet is available for this part.