The Kobiconn 161-4213 is a 500V right angle female connector with brass contacts and tin plating. It features a nickel solder termination and is available in quantities of 100. The connector's contact material and plating provide reliable electrical connections, while its termination type facilitates easy mounting.
Sign in to ask questions about the Kobiconn 161-4213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 161-4213 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-4213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.