Sign in to ask questions about the Kobiconn 161-4215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 161-4215 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Red |
| Insulation Material | ABS |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-4215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.