This right angle female connector features a voltage rating of 500V and is designed for through hole termination. The connector has a black insulation color and is made with a nickel jacket material. It is available in a package quantity of 100 pieces.
Kobiconn 161-4216 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Black |
| Jacket Material | Nickel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.