Phone Connectors 2.5MM STEREO W/SW
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |