AC Power Entry Modules Cable Connector Inlet
Kobiconn 161-R331-E technical specifications.
| Current Rating | 10A |
| Fuse | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-R331-E to view detailed technical specifications.
No datasheet is available for this part.