DC Power Connectors SMT 2.1MM
Kobiconn 163-0179/TR-EX technical specifications.
| Current Rating | 3.5A |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-0179/TR-EX to view detailed technical specifications.
No datasheet is available for this part.