DC Power Connectors IN-LINE .7MM
Kobiconn 163-0307 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Female |
| Package Quantity | 100 |
| Voltage Rating | 3.15V |
| RoHS | Not Compliant |
No datasheet is available for this part.