Sign in to ask questions about the Kobiconn 163-1100-EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 163-1100-EX technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-1100-EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.