This female SMD/SMT contact is rated for 3.5A and 24V, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a brass contact with nickel plating and is colored black. The contact is designed for surface mount technology and is suitable for use in a variety of applications.
Sign in to ask questions about the Kobiconn 163-2641-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 163-2641-E technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-2641-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.