Conn Mono Jack SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Kobiconn 163-4304 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Gender | Female |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.