Sign in to ask questions about the Kobiconn 164-9003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 164-9003 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | 164-9000 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 164-9003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.