Headers & Wire Housings FLAT CABLE CONN 10P
Kobiconn 164-9006 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Pitch | 2.54mm |
| Series | 164-9000 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.