Headers & Wire Housings IDC SOCKET 24 PIN W/STRAIN RELIEF
Kobiconn 164-9010-E technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | 164-9000 |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.