Test Plugs & Test Jacks INSULATED H 1.99 BK
Kobiconn 164-R109B-EX technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 49.5mm |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.