RF Connectors / Coaxial Connectors F CONNECTOR RG59
Kobiconn 171-0059 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Brass |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.