DIN Connectors 8 PIN DIN R/A BLK
Kobiconn 171-1080-E technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.