Sign in to ask questions about the Kobiconn 171-2604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 171-2604 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-2604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.