Kobiconn 171-3211 technical specifications.
| Contact Gender | Male |
| Current Rating | 500mA |
| Gender | Male |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-3211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.