Kobiconn 171-MP214 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Termination | Solder |
| Voltage Rating | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-MP214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.