Sign in to ask questions about the Kobiconn 172-0043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 172-0043 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 3foot |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-0043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.