The Kobiconn 172-1910 is a 10ft long cable with a DB9 connector on each end, rated for 500mA current. It features 10 conductors and a 28AWG wire gauge. The cable is packaged in bulk and has a beige color. It is suitable for applications requiring a durable and reliable connection between two devices.
Sign in to ask questions about the Kobiconn 172-1910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 172-1910 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Current Rating | 500mA |
| Gender | Female to Female |
| Length | 10foot |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.