Audio Cables / Video Cables / RCA Cables 72 GRY RT ANG CABLE
Kobiconn 172-2005 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.