This 26-conductor flat cable features a 28AWG wire gauge and a 300V voltage rating. The cable is 100 feet in length and has a grey PVC jacket. The conductor material is copper, and the insulation and jacket materials are both PVC. The cable is unshielded and has a 100 package/case size.
Kobiconn 172-2602C technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 26 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.