This 40-conductor flat cable features a 28AWG conductor material made of copper, with PVC insulation and jacket. It has a voltage rating of 300V and is available in a 100foot length. The cable is unshielded and has a grey color.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 40 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |