Sign in to ask questions about the Kobiconn 172-4202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 172-4202 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Length | 2foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-4202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.