Kobiconn 172-7428-G-E technical specifications.
| Color | Black |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Current Rating | 500mA |
| Gender | Female |
| Jacket Material | PVC |
| Length | 1830mm |
| Number of Conductors | 3 |
| Packaging | Tray |
| Series | 172 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-7428-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.