RCA Phono Connectors RCA PLUG 8MM METAL
Kobiconn 172-RPA1205 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-RPA1205 to view detailed technical specifications.
No datasheet is available for this part.