Kobiconn 172-RPA1205-E technical specifications.
| Package/Case | Metal |
| Color | White, Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-RPA1205-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.