Cable Assembly AC Power 2.5m Power to Power M-F 17AWG
Kobiconn 173-4002 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 2.5m |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 173-4002 to view detailed technical specifications.
No datasheet is available for this part.