This connector features a black color with a brass contact material and nickel plating. It has a current rating of 2A and a voltage rating of 34V. The connector is oriented vertically and has a single port.
Kobiconn 174-0052-E technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Insulation Color | Black |
| Number of Ports | 1 |
| Orientation | Vertical |
| Voltage Rating | 34V |
| RoHS | Compliant |
No datasheet is available for this part.