Kobiconn 17PP111 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 17PP111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.