Kodenshi KSM-2003TM2E technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 0.0017 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi KSM-2003TM2E to view detailed technical specifications.
No datasheet is available for this part.