Kodenshi SG-211 technical specifications.
| Fall Time | 50us |
| Forward Current | 50mA |
| Height | 5.2mm |
| Input Current | 20mA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| Series | SG |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kodenshi SG-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
