STN-display 256 x 64 Pixel 4.8", SP12N002-REVD, KOE Europe Ltd
KOE SP12N002-REVD technical specifications.
| Backlight Type | CCFL |
| Brightness | 90cd/m2 |
| Contrast Ratio | 20:1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Size | 4.8inch |
| RoHS | Compliant |
No datasheet is available for this part.