KOE SP12Q01L6ALZZ technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 20:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for KOE SP12Q01L6ALZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
