KOE SP14Q006-T technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| RoHS | Compliant |
Download the complete datasheet for KOE SP14Q006-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
