FSTN 320 x 240 Pixel 5.7", SP14Q006-ZZA, KOE Europe Ltd
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 25:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| RoHS | Compliant |