Sign in to ask questions about the KOE TX09D30VM1CDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOE TX09D30VM1CDA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 300:1 |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Size | 3.5inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX09D30VM1CDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
