KOE TX14D22VM1BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 350:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Touchscreen | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX14D22VM1BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.