
TFT display 5.7" 320 x 240 Pixel, TX14D24VM1BPA, KOE Europe Ltd
KOE TX14D24VM1BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 600:1 |
| Interface | 18 bit, RGB |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Touchscreen | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
