TFT displays 5.8" 400 x 240 Pixel, TX15D02VM0CAA, KOE Europe Ltd
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| Size | 5.8inch |
| Touchscreen | No |
| Viewing Angle | 85° |
| RoHS | Compliant |