Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOE TX15D02VM0CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOE TX15D02VM0CPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| Size | 5.8inch |
| Touchscreen | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX15D02VM0CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.