TFT display 7" 800 x 480 Pixel, TX18D46VM2BPA, KOE Europe Ltd
KOE TX18D46VM2BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 600:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 7inch |
| Touchscreen | Yes |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX18D46VM2BPA to view detailed technical specifications.
No datasheet is available for this part.