KOE TX20D33VM2BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 600:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 8inch |
| Touchscreen | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX20D33VM2BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.