KOE TX20D34VM2BAB technical specifications.
| Backlight Type | LED |
| Brightness | 1000cd/m2 |
| Contrast Ratio | 600:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 8inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX20D34VM2BAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.