
TFT display 9" 800 x 480 Pixel, TX23D201VM0BAA, KOE Europe Ltd
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 9inch |
| Touchscreen | No |
| RoHS | Compliant |
